FH VHF100505HQ3N6ST
| Manufacturer | FHAsian Brands |
| MPN | VHF100505HQ3N6ST |
| LCSC Part # | C395066 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 3.6nH 300mA 200mΩ 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | - | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | - | |
| Inductance | 3.6nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 400
400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.003 | $ 0.30 |
| 1,000+ | $ 0.0023 | $ 2.30 |
| 3,000+ | $ 0.0019 | $ 5.70 |
| 10,000+ | $ 0.0016 | $ 16.00 |
| 50,000+ | $ 0.0014 | $ 70.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | - | |
| Inductance | 3.6nH | |
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | - | |
| Inductance | 3.6nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 4GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | - | |
| Type | Multilayer inductor;High-frequency inductor | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
C395066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



