FH VHF100505HQ1N0ST
| Manufacturer | FHAsian Brands |
| MPN | VHF100505HQ1N0ST |
| LCSC Part # | C395051 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1nH 1000mA 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 0402 | |
| Current Rating | 1A | |
| Inductance | 1nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 60mΩ | |
| Type | Multilayer inductor;High-frequency inductor | |
| Ratings | - | |
| Q @ Frequency | 8@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75,600
75,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0048 | $ 0.48 |
| 1,000+ | $ 0.0038 | $ 3.80 |
| 3,000+ | $ 0.0033 | $ 9.90 |
| 10,000+ | $ 0.003 | $ 30.00 |
| 50,000+ | $ 0.0027 | $ 135.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



