FH CMI321609VR15KT
| Manufacturer | FHAsian Brands |
| MPN | CMI321609VR15KT |
| LCSC Part # | C394980 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 0.15uH 250mA 250mΩ 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Current Rating | 250mA | |
| Inductance | 150nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Current Rating | 250mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 25@25MHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,880
2,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0304 | $ 0.61 |
| 200+ | $ 0.0241 | $ 4.82 |
| 600+ | $ 0.0206 | $ 12.36 |
| 4,000+ | $ 0.0168 | $ 67.20 |
| 8,000+ | $ 0.0149 | $ 119.20 |
| 20,000+ | $ 0.014 | $ 280.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Current Rating | 250mA | |
| Inductance | 150nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Packaging | 1206 | |
| Current Rating | 250mA | |
| Inductance | 150nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 200MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 25@25MHz |
Report an ErrorShow similar products (0) >
C394980 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



