FH CMI201209J270KT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMI201209J270KT |
| LCSC Part # | C394971 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 27uH 5mA 1.5Ω 0805 |
| Description | 5mA 27uH ±10% 1.5Ω 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,640 
1,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0218 | $ 0.44 |
200+ | $ 0.0172 | $ 3.44 |
600+ | $ 0.0147 | $ 8.82 |
4,000+ | $ 0.0125 | $ 50.00 |
8,000+ | $ 0.0112 | $ 89.60 |
20,000+ | $ 0.0105 | $ 210.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$