FH CMFB502J3950HANT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMFB502J3950HANT |
| LCSC Part # | C394943 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5kΩ 3950K 0805 |
| Description | NTC Thermistor 5kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,800 
3,800
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 | $ 0.48 |
200+ | $ 0.0191 | $ 3.82 |
600+ | $ 0.0165 | $ 9.90 |
4,000+ | $ 0.014 | $ 56.00 |
8,000+ | $ 0.0126 | $ 100.80 |
20,000+ | $ 0.0119 | $ 238.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$