NUVOTON NUC131LD2AE
| Manufacturer | NUVOTONAsian Brands |
| MPN | NUC131LD2AE |
| LCSC Part # | C394840 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | 32-bit Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 68KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NUC131 series is a 32-bit ARM® Cortex® -M0 based microcontroller running up to 50 MHz with built-in Controller Area Network (CAN) 2.0 B interface, designed for automotive, industrial control applications, which needs reliable and robust CAN communication. The NUC131 series features 36/68 KB Flash, 8 KB SRAM, and 4 KB ISP ROM, operating voltage from 2.5 V to 5.5 V and temperature range from -40 ℃ to 105 ℃. In addition to the CAN interface, it is equipped with plenty of peripheral devices, such as 6 set of UARTs, 2 set of I²C, 1 set SPI, 24 channels of 100 MHz high resolution PWMs with brake function and complimentary output to drive both stepping
Applications
- automotive
- industrial control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3657 | $ 3.37 |
| 10+ | $ 2.9237 | $ 29.24 |
| 30+ | $ 2.6458 | $ 79.37 |
| 250+ | $ 2.1257 | $ 531.43 |
| 500+ | $ 1.9974 | $ 998.70 |
| 1,000+ | $ 1.9421 | $ 1942.10 |
Standard Packaging250/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 68KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 50MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NUC131 series is a 32-bit ARM® Cortex® -M0 based microcontroller running up to 50 MHz with built-in Controller Area Network (CAN) 2.0 B interface, designed for automotive, industrial control applications, which needs reliable and robust CAN communication. The NUC131 series features 36/68 KB Flash, 8 KB SRAM, and 4 KB ISP ROM, operating voltage from 2.5 V to 5.5 V and temperature range from -40 ℃ to 105 ℃. In addition to the CAN interface, it is equipped with plenty of peripheral devices, such as 6 set of UARTs, 2 set of I²C, 1 set SPI, 24 channels of 100 MHz high resolution PWMs with brake function and complimentary output to drive both stepping
Applications
- automotive
- industrial control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



