SHARP GP1S196HCZ0F
| Manufacturer | |
| MPN | GP1S196HCZ0F |
| LCSC Part # | C394682 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | Compact Transmissive Photointerrupter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Slot Width | 1.1mm | |
| Width | 2mm | |
| Height | 2.7mm | |
| Slit Width | 0.3mm | |
| Length | 3.1mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 50us | |
| Fall Time | 50us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GP1S196HCZ0F is a compact-package, photo-transistor output, transmissive photointerrupter, with opposing emitter and detector in a molding that provides noncontact sensing. The compact package series is a result of unique technology combing transfer and injection molding. This device is half the size of the rest of the parts in this family.
Features
AI Translation
- Transmissive with phototransistor output
- Highlights : Compact Size, Low Prof ile, Narrow Gap, Through-hole: GP1S196HCZ0F, SMT: GP1S196HCZSF
- Key Parameters : Gap Width: 1.1mm, Slit Width (detector side): 0.3mm, Package: 3.1×2×2.7mm
- RoHS directive compliant
Applications
AI Translation
- General purpose detection of object presence or motion
- Example : printer, lens control for camera
In-Stock: 995
995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2925$ 0.2867 | $ 1.43 |
| 50+ | $ 0.2267$ 0.2222 | $ 11.11 |
| 200+ | $ 0.1985$ 0.1946 | $ 38.92 |
| 400+ | $ 0.1634$ 0.1602 | $ 64.08 |
| 2,000+ | $ 0.1477$ 0.1448 | $ 289.60 |
| 4,000+ | $ 0.1383$ 0.1356 | $ 542.40 |
Standard Packaging200/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | SHARP | |
| Packaging | DIP-4 | |
| Slot Width | 1.1mm | |
| Width | 2mm | |
| Height | 2.7mm | |
| Slit Width | 0.3mm | |
| Length | 3.1mm | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 50us | |
| Fall Time | 50us |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
GP1S196HCZ0F is a compact-package, photo-transistor output, transmissive photointerrupter, with opposing emitter and detector in a molding that provides noncontact sensing. The compact package series is a result of unique technology combing transfer and injection molding. This device is half the size of the rest of the parts in this family.
Features
AI Translation
- Transmissive with phototransistor output
- Highlights : Compact Size, Low Prof ile, Narrow Gap, Through-hole: GP1S196HCZ0F, SMT: GP1S196HCZSF
- Key Parameters : Gap Width: 1.1mm, Slit Width (detector side): 0.3mm, Package: 3.1×2×2.7mm
- RoHS directive compliant
Applications
AI Translation
- General purpose detection of object presence or motion
- Example : printer, lens control for camera
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



