FH CBM100505U300T
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CBM100505U300T |
| LCSC Part # | C394405 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 30Ω 0402 1LN |
| Description | 60mΩ ±25% 30Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | FH | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3,900 
3,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0035 | $ 0.35 |
1,000+ | $ 0.0027 | $ 2.70 |
3,000+ | $ 0.0023 | $ 6.90 |
10,000+ | $ 0.002 | $ 20.00 |
50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$