SEI(Stackpole Electronics Inc.) RNCF0603DKE150R
| Manufacturer | |
| MPN | RNCF0603DKE150R |
| LCSC Part # | C3943970 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 150Ω ±0.5% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0603DKE150R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0313 | $ 0.03 |
| 200+ | $ 0.0121 | $ 2.42 |
| 500+ | $ 0.0117 | $ 5.85 |
| 1,000+ | $ 0.0115 | $ 11.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRD07150RL | YAGEO | 0603 | 3,200 | $ 0.0137 | ||
| RT0603DRE07150RL | YAGEO | 0603 | 9,500 | $ 0.018 | ||
| TD03H1500DT | FH | 0603 | 150 | $ 0.0106 | ||
| RN73R1JTTD1500D25 | KOA | 0603 | 0 | $ 0.0335 | ||
| ERA-3AED151V | PANASONIC | 0603 | 0 | $ 0.0121 | ||
| RNCF0603DTE150R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0145 | ||
| RG1608P-151-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| ARG03DTC1500 | Viking | 0603 | 0 | $ 0.0072 | ||
| AR03DTCX1500 | Viking | 0603 | 0 | $ 0.011 | ||
| AT0603DRD07150RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| TNPW0603150RDEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| MCT0603MD1500DP500 | VISHAY | 0603 | 0 | $ 0.037 | ||
| TNPW0603150RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1500D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-151-D-T5 | SUSUMU | 0603 | 0 | $ 0.106 | ||
| RN73R1JTTD1500C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRD07150RL | YAGEO | 0603 | 0 | $ 0.0568 | ||
| AT0603CRD07150RL | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RG1608V-151-D-T5 | SUSUMU | 0603 | 0 | $ 0.5305 | ||
| AR03DTDX1500 | Viking | 0603 | 0 | $ 0.0131 |

