SEI(Stackpole Electronics Inc.) CSRF0805FT15L0
| Manufacturer | |
| MPN | CSRF0805FT15L0 |
| LCSC Part # | C3942374 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 15mΩ ±1% 0.5W 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 15mΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 15mΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1298 | $ 0.13 |
| 200+ | $ 0.0503 | $ 10.06 |
| 500+ | $ 0.0485 | $ 24.25 |
| 1,000+ | $ 0.0476 | $ 47.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW | |
| Resistance | 15mΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 15mΩ | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA0805FRE470R015L | YAGEO | 0805 | 3,940 | $ 0.0573 | ||
| ERJ-6BWFR015V | PANASONIC | 0805 | 4,715 | $ 0.1546 | ||
| MSMA0805R0150FSM | EATON | 0805 | 0 | $ 0.1805 | ||
| WFC0805R0150FE66 | VISHAY | 0805 | 0 | $ 0.1489 | ||
| CSS0805FT15L0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.1472 | ||
| MFSA0805R0150FIM | EATON | 0805 | 0 | $ 0.1845 | ||
| MCS1320R015FER | Ohmite | 0805 | 0 | $ 0.1143 | ||
| MFL0805R0150FS | EATON | 0805 | 0 | $ 0.1448 | ||
| UR73VD2ATTD15L0F | KOA | 0805 | 0 | $ 0.1622 | ||
| RUK2012FR015CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.5183 |

