LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08055K11FKEBC product image
Images for reference only

VISHAY CRCW08055K11FKEBC

Manufacturer
MPN
CRCW08055K11FKEBC
LCSC Part #
C3941810
Packaging
0805
Customer #
Key Attributes
RES 5.11kΩ ±1% 125mW 0805
DatasheetVISHAY CRCW08055K11FKEBC
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0068$ 0.01
200+$ 0.0027$ 0.54
500+$ 0.0026$ 1.30
1,000+$ 0.0025$ 2.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance5.11kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
0805W8F5111T5EUNI-ROYAL080516,800$ 0.0056
CRCW08055K11FKEAVISHAY08056,400$ 0.0298
RMS10FT5111TA-I Tech08054,800$ 0.004
RS-05K5111FTFH08054,700$ 0.0039
RC0805FR-075K11LYAGEO08054,550$ 0.0142
RMCF0805FT5K11SEI(Stackpole Electronics Inc.)08051,800$ 0.0079
AC0805FR-075K11LYAGEO08051,500$ 0.0124
FRC0805F5111TSFOJAN0805500$0.0031 $0.0032
SCR0805F5K11VO0805200$ 0.0018
CR0805-FX-5111ELFBOURNS08050$ 0.0124
ERJ6ENF5111VPANASONIC08050$ 0.0074
ERJ-S06F5111VPANASONIC08050$ 0.0269
ERJ-U06F5111VPANASONIC08050$ 0.0236
KTR10EZPF5111ROHM08050$ 0.0148
RMCS0805FT5K11SEI(Stackpole Electronics Inc.)08050$ 0.0065
CRCW08055K11FKEACVISHAY08050$ 0.0045
RTT055111FTPRALEC08050$ 0.0041
WR08X5111FTLWalsin08050$ 0.0031
RC0805FR-135K11LYAGEO08050$ 0.0032
AF0805FR-075K11LYAGEO08050$ 0.0101