PANASONIC ERJ-PB6D6201V
| Manufacturer | |
| MPN | ERJ-PB6D6201V |
| LCSC Part # | C3940827 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6200Ω ±0.5% 0.2W 0805 |
| Datasheet | PANASONIC ERJ-PB6D6201V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0267 | $ 0.03 |
| 200+ | $ 0.0104 | $ 2.08 |
| 500+ | $ 0.01 | $ 5.00 |
| 1,000+ | $ 0.0098 | $ 9.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS73G2ATTD6201D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD6201D | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73G2ATTD6201D | KOA | 0805 | 0 | $ 0.2306 | ||
| RS73F2ATTD6201D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ATTD6201C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD6201C | KOA | 0805 | 0 | $ 0.3721 | ||
| SG73G2ATTD6201C | KOA | 0805 | 0 | $ 0.2777 | ||
| SG73S2ATTD6201D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73P2ATTD6201D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73S2ARTTD6201D | KOA | 0805 | 0 | $ 0.1233 | ||
| SG73P2ARTTD6201D | KOA | 0805 | 0 | $ 0.1409 | ||
| ERJ-P06D6201V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D6201V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RS73G2ATTD6201B | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD6201B | KOA | 0805 | 0 | $ 0.3722 | ||
| ERJPB6B6201V | PANASONIC | 0805 | 0 | $ 0.0916 | ||
| RS73F2ATTD6201C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD6201C | KOA | 0805 | 0 | $ 0.3721 | ||
| MCU08050C6201DP500 | VISHAY | 0805 | 0 | $ 0.0499 |

