TE Connectivity CPF1206B240KE1
| Manufacturer | |
| MPN | CPF1206B240KE1 |
| LCSC Part # | C3940547 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 240kΩ ±0.1% 125mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 240kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 240kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1562 | $ 0.16 |
| 200+ | $ 0.0605 | $ 12.10 |
| 500+ | $ 0.0583 | $ 29.15 |
| 1,000+ | $ 0.0573 | $ 57.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW | |
| Resistance | 240kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 1206 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 240kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Introduction
The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.
Features
- Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
- Case sizes ranging from 0201 to 2512
- Suitable for all applications requiring extremely high precision and stability
- Terminal finish: 100% matte tin plating
Applications
Communications, Industrial Control, Instrumentation, Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AT1206BRD07240KL | YAGEO | 1206 | 3,930 | $ 0.1554 | ||
| TC0625B2403T5J | UNI-ROYAL | 1206 | 150 | $ 0.0391 | ||
| CRT1206-BY-2403ELF | BOURNS | 1206 | 0 | $ 0.1677 | ||
| RN73R2BTTD2403B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| ERA-8AEB244V | PANASONIC | 1206 | 0 | $ 0.1011 | ||
| ERA-8PEB2403V | PANASONIC | 1206 | 0 | $ 1.1138 | ||
| ERA-8KEB2403V | PANASONIC | 1206 | 0 | $ 0.7068 | ||
| RGV3216P-2403-B-T1 | SUSUMU | 1206 | 0 | $ 0.1915 | ||
| RG3216P-2403-B-T1 | SUSUMU | 1206 | 0 | $ 0.1036 | ||
| AR06BTCV2403A010 | Viking | 1206 | 0 | $ 0.1469 | ||
| ARG06BTC2403 | Viking | 1206 | 0 | $ 0.0709 | ||
| AR06BTCV2403 | Viking | 1206 | 0 | $ 0.0436 | ||
| RT1206BRD07240KL | YAGEO | 1206 | 0 | $ 0.0715 | ||
| VT1206BRD07240KL | YAGEO | 1206 | 0 | $ 0.0815 | ||
| RNCF1206BTE240K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE240K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1009 | ||
| D55342E07B240BRWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| D55342E07B240BRTS | VISHAY | 1206 | 0 | $ 10.8681 | ||
| D55342E07B240BMWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| TNPW1206240KBEEN | VISHAY | 1206 | 0 | $ 0.271 |

