Nanjing Shiheng Elec MF52B 103F3950-100
| Manufacturer | Nanjing Shiheng ElecAsian Brands |
| MPN | MF52B 103F3950-100 |
| LCSC Part # | C394021 |
| Packaging | - |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4020K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~125℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4020K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 101,545
101,545 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0925 | $ 0.46 |
| 50+ | $ 0.0729 | $ 3.65 |
| 150+ | $ 0.0632 | $ 9.48 |
| 1,000+ | $ 0.0554 | $ 55.40 |
| 2,000+ | $ 0.0496 | $ 99.20 |
| 5,000+ | $ 0.0467 | $ 233.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~125℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4020K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Packaging | - | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | 50mW | |
| Operating Temperature | -55℃~125℃ | |
| B Constant (25℃/100℃) | - |
| Type | Description | |
|---|---|---|
| Steady State Current (Max) | - | |
| Thermal Time Constant | 7s | |
| B Constant (25℃/85℃) | 4020K | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±1% | |
| Resistance Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C394021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



