SEI(Stackpole Electronics Inc.) RNCF0805BTY10K0
| Manufacturer | |
| MPN | RNCF0805BTY10K0 |
| LCSC Part # | C3939096 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 10kΩ ±0.1% 125mW 0805 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0805BTY10K0 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3144 | $ 0.31 |
| 200+ | $ 0.1217 | $ 24.34 |
| 500+ | $ 0.1174 | $ 58.70 |
| 1,000+ | $ 0.1153 | $ 115.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0805B10K0V9 | RESI | 0805 | 3,172 | $ 0.7277 | ||
| CRT0805-BV-1002ELF | BOURNS | 0805 | 0 | $ 0.4879 | ||
| RN73R2ATTD1002B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RNCF0805BKY10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.3621 | ||
| RG2012V-103-B-T5 | SUSUMU | 0805 | 0 | $ 0.9094 | ||
| RT0805BRA0710KL | YAGEO | 0805 | 0 | $ 0.7762 | ||
| P0805Z1002BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805C1002BNTF | VISHAY | 0805 | 0 | $ 7.229 | ||
| TNPU080510K0BZEN00 | VISHAY | 0805 | 0 | $ 1.9003 | ||
| TNPU080510K0BZEA00 | VISHAY | 0805 | 0 | $ 0.7279 | ||
| RN73H2ATTD1002A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73R2ATTD1002A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RNCF0805ATY10K0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 1.3638 | ||
| RG2012V-103-W-T1 | SUSUMU | 0805 | 0 | $ 1.2228 | ||
| RG2012V-103-W-T5 | SUSUMU | 0805 | 0 | $ 0.9851 | ||
| RT0805WRA0710KL | YAGEO | 0805 | 0 | $ 1.9794 | ||
| P0805C1002WNT | VISHAY | 0805 | 0 | $ 8.6166 | ||
| P0805C1002WNTA | VISHAY | 0805 | 0 | $ 8.6166 | ||
| TNPU080510K0AZEN00 | VISHAY | 0805 | 0 | $ 1.0958 | ||
| PLT0805Z1002AST5 | VISHAY | 0805 | 0 | $ 1.6275 |

