TI ISO3088DWR
| Manufacturer | |
| MPN | ISO3088DWR |
| LCSC Part # | C39386 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Isolated 5-V Full and Half-Duplex RS-485 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±12kV | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 3.15V~5.5V | |
| Duplex | Half-Duplex | |
| CMTI(kV/us) | 50kV/us | |
| Number of Receivers | 1 | |
| Features | Fail-safe circuit | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 20Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,296
10,296 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8213 | $ 1.82 |
| 10+ | $ 1.5611 | $ 15.61 |
| 30+ | $ 1.3985 | $ 41.96 |
| 100+ | $ 1.1221 | $ 112.21 |
| 500+ | $ 1.0473 | $ 523.65 |
| 1,000+ | $ 1.0147 | $ 1014.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±12kV | |
| Voltage - Supply (Bus) | 4.5V~5.5V | |
| Number of Drivers | 1 | |
| Voltage - Supply (Logic) | 3.15V~5.5V | |
| Duplex | Half-Duplex | |
| CMTI(kV/us) | 50kV/us | |
| Number of Receivers | 1 | |
| Features | Fail-safe circuit | |
| Quiescent Supply Current | - | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 20Mbps |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



