LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CHPHT1206K1003FGW product image
Images for reference only

VISHAY CHPHT1206K1003FGW

Manufacturer
MPN
CHPHT1206K1003FGW
LCSC Part #
C3937732
Packaging
-
Customer #
Key Attributes
RES 100kΩ ±1%
DatasheetVISHAY CHPHT1206K1003FGW
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7$ 7.00
200+$ 2.7091$ 541.82
500+$ 2.6137$ 1306.85
1,000+$ 2.5667$ 2566.70
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance100kΩ
Tolerance±1%
Temperature Coefficient±100ppm/℃