UNI-ROYAL 25121WJ0473T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 25121WJ0473T4E |
| LCSC Part # | C39373 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 47kΩ ±5% 1W 2512 |
| Description | 47kΩ ±5% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,500
3,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0211 | $ 1.06 |
500+ | $ 0.0174 | $ 8.70 |
1,500+ | $ 0.0153 | $ 22.95 |
4,000+ | $ 0.0141 | $ 56.40 |
24,000+ | $ 0.013 | $ 312.00 |
48,000+ | $ 0.0124 | $ 595.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$