LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08053K57FKEA product image
  • CRCW08053K57FKEA thumbnail 1
  • CRCW08053K57FKEA thumbnail 2
  • CRCW08053K57FKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW08053K57FKEARoHS

Manufacturer
MPN
CRCW08053K57FKEA
LCSC Part #
C3936504
Packaging
0805
Customer #
Key Attributes
RES 3.57kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW08053K57FKEA
In-Stock: 250
250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.014$ 0.70
500+$ 0.0112$ 5.60
1,500+$ 0.0097$ 14.55
5,000+$ 0.0088$ 44.00
25,000+$ 0.008$ 200.00
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance3.57kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%