LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC245ADBR product image
  • SN74LVC245ADBR thumbnail 1
  • SN74LVC245ADBR thumbnail 2
  • SN74LVC245ADBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC245ADBRRoHS

Manufacturer
MPN
SN74LVC245ADBR
LCSC Part #
C393617
Packaging
SSOP-20
Customer #
Key Attributes
Octal Bus Transceiver With 3-State Outputs
Datasheetpdf iconTI SN74LVC245ADBR
In-Stock: 6,698
6,698 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6221$ 0.62
10+$ 0.4919$ 4.92
30+$ 0.4349$ 13.05
100+$ 0.3665$ 36.65
500+$ 0.3339$ 166.95
1,000+$ 0.2981$ 298.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSSOP-20
Input type-
Voltage - Supply1.65V~3.6V
Output TypeTri-State
Current - Output High(IOH)24mA
Series74LVC
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesPower-off isolation;Output enable;Level shifting
Number of Elements1
Quiescent Current10uA
Propagation Delay3.8ns@3.3V,50pF

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal bus transceivers are designed for 1.65-V to 3.6-V VCC operation. The ’LVC245A devices are designed for asynchronous communication between data buses.

Features

AI Translation
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 6.3 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) <0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOHV (Output VOH Undershoot) >2 V at VCC = 3.3 V, TA = 25℃
  • IOFF Supports Live Insertion, Partial-Power-Down Mode and Back Drive protection
  • Supports Mixed-Mode Signal Operation on All Ports (5-V Input/Output Voltage With 3.3-V VCC)
  • Latch-Up Performance Exceeds 250 mA Per JESD 17
  • ESD Protection Exceeds JESD 22 2000-V Human-Body Model 1000-V Charged-Device Model

Applications

AI Translation
  • Cable Modem Termination Systems
  • Servers
  • LED Displays
  • Network Switches
  • Telecom Infrastructure
  • Motor Drivers
  • I/O Expanders