SEI(Stackpole Electronics Inc.) RMCF0805JG3K90
| Manufacturer | |
| MPN | RMCF0805JG3K90 |
| LCSC Part # | C3935989 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.9kΩ ±5% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0025 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 3.9kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805J3K9 | VO | 0805 | 600 | $ 0.0015 | ||
| RM10JTN392 | TA-I Tech | 0805 | 100 | $ 0.0054 | ||
| RK73B2ATTD392J | KOA | 0805 | 100 | $ 0.01 | ||
| RMC1/10-392JTP | KAMAYA | 0805 | 0 | $ 0.0087 | ||
| SR1-0805-239 | NTE Electronics | 0805 | 0 | $ 0.0424 | ||
| ERJ6GEYJ392V | PANASONIC | 0805 | 0 | $ 0.0065 | ||
| ERJ-S06J392V | PANASONIC | 0805 | 0 | $ 0.0181 | ||
| ERJ-U06J392V | PANASONIC | 0805 | 0 | $ 0.0178 | ||
| KTR10EZPJ392 | ROHM | 0805 | 0 | $ 0.0132 | ||
| SFR10EZPJ392 | ROHM | 0805 | 0 | $ 0.0236 | ||
| RMCF0805JT3K90 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0018 | ||
| CR0805-8W-392JT | Venkel | 0805 | 0 | $ 0.0044 | ||
| CRCW08053K90JNEA | VISHAY | 0805 | 0 | $0.0013 $0.0122 | ||
| CRCW08053K90JNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW08053K90JNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW08053K90JNTC | VISHAY | 0805 | 0 | $ 0.0185 | ||
| CRCW08053K90JNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| RK73B2ARTTD392J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73S2ATTD392J | KOA | 0805 | 0 | $ 0.0159 | ||
| ERJ-T06J392V | PANASONIC | 0805 | 0 | $ 0.0274 |

