LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) B240A product image
  • B240A thumbnail 1
  • B240A thumbnail 2
  • B240A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MDD(Microdiode Semiconductor) B240ARoHS

Manufacturer
MPN
B240A
LCSC Part #
C39358
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
Diode 40V 2A SMA(DO-214AC)
Datasheetpdf iconMDD(Microdiode Semiconductor) B240A
In-Stock: 62,020
62,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0317$ 0.63
200+$ 0.0249$ 4.98
600+$ 0.0211$ 12.66
5,000+$ 0.0174$ 87.00
10,000+$ 0.0154$ 154.00
20,000+$ 0.0143$ 286.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMDD(Microdiode Semiconductor)
PackagingSMA(DO-214AC)
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)40V
Diode Configuration1 Independent
Operating Junction Temperature Range-50℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)550mV@3A
Reverse Leakage Current (Ir)500uA@40V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Surface mount application
  • Ultrafast switching for high efficiency
  • Low reverse leakage
  • Built-in strain relief, ideal for automatic placement
  • High forward surge current capability
  • Guaranteed high-temperature soldering at 250℃/10 seconds at terminals