SEI(Stackpole Electronics Inc.) RPC0805JT200K
| Manufacturer | |
| MPN | RPC0805JT200K |
| LCSC Part # | C3935640 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 200kΩ ±5% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0244 | $ 0.02 |
| 200+ | $ 0.0095 | $ 1.90 |
| 500+ | $ 0.0091 | $ 4.55 |
| 1,000+ | $ 0.009 | $ 9.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 250mW | |
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0805 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 200kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESR10EZPJ204 | ROHM | 0805 | 3,500 | $ 0.0098 | ||
| HV73V2ATTD204J | KOA | 0805 | 0 | $ 0.101 | ||
| RMCP0805JT200K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0216 | ||
| CRGH0805J200K | TE Connectivity | 0805 | 0 | $ 0.0116 | ||
| HP05W3J0204T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0204T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| RPC0805JT200K-HP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0651 | ||
| RPC0805JT200K-UP | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0281 | ||
| ERJ-HP6J204V | PANASONIC | 0805 | 0 | $ 0.0293 | ||
| HV73V2ATTD204G | KOA | 0805 | 0 | $ 0.1094 | ||
| HV732ARTTD204G | KOA | 0805 | 0 | $ 0.3295 | ||
| RK73B2ATTD204J | KOA | 0805 | 0 | $ 0.0074 | ||
| SG73S2ATTD204J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73P2ATTD204J | KOA | 0805 | 0 | $ 0.0159 | ||
| RK73B2ARTTD204J | KOA | 0805 | 0 | $ 0.0225 | ||
| SG73S2ARTTD204J | KOA | 0805 | 0 | $ 0.0791 | ||
| ERJ-T06J204V | PANASONIC | 0805 | 0 | $ 0.0274 | ||
| RC0805JR-7W200KL | YAGEO | 0805 | 0 | $ 0.0576 | ||
| RCS0805200KJNEA | VISHAY | 0805 | 0 | $ 0.0229 | ||
| ES0504J0204T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 |

