Guangdong Hottech IRLML2803
| Manufacturer | Guangdong HottechAsian Brands |
| MPN | IRLML2803 |
| LCSC Part # | C39354005 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 1.2A | |
| Output Capacitance(Coss) | 34pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 85pF | |
| Gate Charge(Qg) | 3.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5th generation technology
- Ultra-low on-resistance
- Low-profile package (<1.1mm)
- Fast switching
In-Stock: 4,160
4,160 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0489$ 0.0465 | $ 0.47 |
| 100+ | $ 0.039$ 0.0371 | $ 3.71 |
| 300+ | $ 0.034$ 0.0323 | $ 9.69 |
| 3,000+ | $ 0.0303$ 0.0288 | $ 86.40 |
| 6,000+ | $ 0.0273$ 0.0260 | $ 156.00 |
| 9,000+ | $ 0.0258$ 0.0246 | $ 221.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Guangdong Hottech | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 1.2A | |
| Output Capacitance(Coss) | 34pF | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 540mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 250mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 85pF | |
| Gate Charge(Qg) | 3.3nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5th generation technology
- Ultra-low on-resistance
- Low-profile package (<1.1mm)
- Fast switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



