ISOCOM ICPLM453
| Manufacturer | |
| Mfr. Part # | ICPLM453 |
| LCSC Part # | C393531 |
| Package | SOP-5-4.4mm |
| Customer # | |
| Key Attributes | High-speed optical coupler |
| Description | 8mA 1Mbit/s 5V 1.45V DC SOP-5-4.4mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | ISOCOM | |
| Package | SOP-5-4.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4509 | $ 0.45 |
10+ | $ 0.4401 | $ 4.40 |
30+ | $ 0.4324 | $ 12.97 |
100+ | $ 0.4246 | $ 42.46 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$