3PEAK TPT7481-SOBR
| Fabricante | 3PEAKAsian Brands |
| Cód. da peça | TPT7481-SOBR |
| Nº LCSC | C39342938 |
| Emb. | WSOP-16 |
| Número do Cliente | |
| Atrib. princ. | 3V~5.5V Transceiver 20Mbps 256 WSOP-16 Drivers, Receivers, Transceivers RoHS |
| Folha de Dados | 3PEAK TPT7481-SOBR |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | 3PEAK | |
| Emb. | WSOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±18kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | 3PEAK | |
| Emb. | WSOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±18kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Descrição
TPT7481 is a 3.0V~5.5V isolated RS485 transceiver with ±15-kV IEC61000 ESD protection, compliant with RS-485 and RS-422 half-duplex communication standards. TPT7482 is an isolated full-duplex RS485 transceiver. This series features a failsafe receiver that ensures a logic-high output when the receiver's differential inputs (bus pins A/B) are open, shorted, or idle. The series transmitter delivers excellent differential output voltage across the 54-Ω load required by the RS-485 standard. This 20-Mbps device draws extremely low bus current and presents a true 1/8 unit load on the RS-485 bus, allowing up to 256 transceivers to be connected on a network without repeaters. The receiver inputs feature a "full failsafe" design, ensuring a logic-high receiver output when the inputs are floating, shorted, or on a terminated but undriven bus. The TPT748x is available in a WSOP16 package and operates over a temperature range of -40°C to +125°C.
Recursos
- Exceeds EIA-485 standard requirements
- Hot-plug circuit — Tx and Rx outputs remain tri-state during power-up/power-down
- Supply voltage: 3.0V~5.5V
- Data rate: 20-Mbps isolated RS485
- Full fail-safe receiver (open, short, terminated)
- 5-kV RMS isolation rating
- Typical static CMTI ±200-kV/μs, typical dynamic CMTI ±150-kV/μs
- Latch-up performance exceeds 600 mA
- Bus pin protection (between bus pins and GNDB)
- ±15-kV IEC 61000-4-2 contact discharge
- ±20-kV IEC 61000-4-2 air discharge
- Safety-related certifications: VDE certification per DIN VDE V 0884-17 (IEC60747-17), 5000-V_RMS isolation rating per UL 1577, CQC certification per GB 4943.1, and CSA, TUV, and CB certifications
Aplicações
- Motor drive
- Communication infrastructure
| Qtd. | Preço unit. | Valor total |
|---|---|---|
| 1+ | $ 1.6586 | $ 1.66 |
| 10+ | $ 1.3486 | $ 13.49 |
| 30+ | $ 1.1779 | $ 35.34 |
| 100+ | $ 0.986 | $ 98.60 |
| 500+ | $ 0.9007 | $ 450.35 |
| 1,500+ | $ 0.8613 | $ 1291.95 |
Encapsulamento Padrão1500/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | 3PEAK | |
| Emb. | WSOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±18kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricante | 3PEAK | |
| Emb. | WSOP-16 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 20Mbps | |
| Operating Temperature | -40℃~+125℃ |
| Tipo | Descrição | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±18kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | - |
Descrição
TPT7481 is a 3.0V~5.5V isolated RS485 transceiver with ±15-kV IEC61000 ESD protection, compliant with RS-485 and RS-422 half-duplex communication standards. TPT7482 is an isolated full-duplex RS485 transceiver. This series features a failsafe receiver that ensures a logic-high output when the receiver's differential inputs (bus pins A/B) are open, shorted, or idle. The series transmitter delivers excellent differential output voltage across the 54-Ω load required by the RS-485 standard. This 20-Mbps device draws extremely low bus current and presents a true 1/8 unit load on the RS-485 bus, allowing up to 256 transceivers to be connected on a network without repeaters. The receiver inputs feature a "full failsafe" design, ensuring a logic-high receiver output when the inputs are floating, shorted, or on a terminated but undriven bus. The TPT748x is available in a WSOP16 package and operates over a temperature range of -40°C to +125°C.
Recursos
- Exceeds EIA-485 standard requirements
- Hot-plug circuit — Tx and Rx outputs remain tri-state during power-up/power-down
- Supply voltage: 3.0V~5.5V
- Data rate: 20-Mbps isolated RS485
- Full fail-safe receiver (open, short, terminated)
- 5-kV RMS isolation rating
- Typical static CMTI ±200-kV/μs, typical dynamic CMTI ±150-kV/μs
- Latch-up performance exceeds 600 mA
- Bus pin protection (between bus pins and GNDB)
- ±15-kV IEC 61000-4-2 contact discharge
- ±20-kV IEC 61000-4-2 air discharge
- Safety-related certifications: VDE certification per DIN VDE V 0884-17 (IEC60747-17), 5000-V_RMS isolation rating per UL 1577, CQC certification per GB 4943.1, and CSA, TUV, and CB certifications
Aplicações
- Motor drive
- Communication infrastructure
C39342938 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



