LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT 1.5SMCJ40A_R1_00001 product image
  • 1.5SMCJ40A_R1_00001 thumbnail 1
  • 1.5SMCJ40A_R1_00001 thumbnail 2
  • 1.5SMCJ40A_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT 1.5SMCJ40A_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
1.5SMCJ40A_R1_00001
LCSC Part #
C393413
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 40VWM 64.5VC DO-214AB
Datasheetpdf iconPANJIT 1.5SMCJ40A_R1_00001
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3336$ 1.67
50+$ 0.2641$ 13.21
150+$ 0.2343$ 35.15
800+$ 0.1953$ 156.24
2,400+$ 0.1787$ 428.88
4,800+$ 0.1688$ 810.24
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingDO-214AB
Clamping Voltage64.5V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)23.2A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown51.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)40V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Glass passivated junction
  • Low inductance
  • Plastic package has Underwriters Laboratory Flammability Classification 94V-O
  • High temperature soldering: 260°C /10 seconds at terminals
  • ESD IEC-61000-4-2 Air ± 30 kV, Contact ± 30 kV
  • Lead free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard