LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1005F2322CS product image
Images for reference only

Samsung Electro-Mechanics RC1005F2322CSRoHS

Manufacturer
MPN
RC1005F2322CS
LCSC Part #
C3933350
Packaging
0402
Customer #
Key Attributes
RES 23.2kΩ ±1% 62.5mW 0402
Datasheetpdf iconSamsung Electro-Mechanics RC1005F2322CS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.006$ 0.01
200+$ 0.0023$ 0.46
1,000+$ 0.0022$ 2.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0402
Power(Watts)62.5mW
Resistance23.2kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece