SEI(Stackpole Electronics Inc.) RVC2512FT121R
| Manufacturer | |
| MPN | RVC2512FT121R |
| LCSC Part # | C3932840 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 121Ω ±1% 1W 2512 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 121Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 121Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2089 | $ 0.21 |
| 200+ | $ 0.0809 | $ 16.18 |
| 500+ | $ 0.078 | $ 39.00 |
| 1,000+ | $ 0.0766 | $ 76.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 121Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 121Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC2512FK-7W121RL | YAGEO | 2512 | 0 | $ 0.4058 | ||
| AA2512FK-07121RL | YAGEO | 2512 | 0 | $ 0.4759 | ||
| CR2512-FX-1210ELF | BOURNS | 2512 | 0 | $ 0.0706 | ||
| RMC1K1210FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE1210F | KOA | 2512 | 0 | $ 0.0385 | ||
| CR011210F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-1TNF1210U | PANASONIC | 2512 | 0 | $ 0.1252 | ||
| ERJ-S1TF1210U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF1210U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT121R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0367 | ||
| RMCS2512FT121R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| RMEF2512FT121R | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5032 | ||
| CRCW2512121RFKTH | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512121RFKEG | VISHAY | 2512 | 0 | $ 0.0324 | ||
| CRCW2512121RFKEH | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW2512121RFKTG | VISHAY | 2512 | 0 | $ 0.1413 | ||
| 25121WF1210T4E | UNI-ROYAL | 2512 | 0 | $ 0.0276 | ||
| AC2512FK-07121RL | YAGEO | 2512 | 0 | $ 0.0573 | ||
| RC2512FK-07121RL | YAGEO | 2512 | 0 | $ 0.017 | ||
| CRCW2512121RFKEGHP | VISHAY | 2512 | 0 | $ 0.2422 |

