LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SINO-IC SE2102M product image
  • SE2102M thumbnail 1
  • SE2102M thumbnail 2
  • SE2102M thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SINO-IC SE2102M

Manufacturer
SINO-ICAsian Brands
MPN
SE2102M
LCSC Part #
C393133
Packaging
SOT-723
Customer #
Key Attributes
MOSFET N-CH 20V 600mA SOT-723
DatasheetSINO-IC SE2102M
In-Stock: 200
200 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0389$ 0.78
200+$ 0.0305$ 6.10
600+$ 0.0258$ 15.48
2,000+$ 0.023$ 46.00
8,000+$ 0.0206$ 164.80
16,000+$ 0.0193$ 308.80
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSINO-IC
PackagingSOT-723
Output Capacitance(Coss)21pF
Pd - Power Dissipation170mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage20V
Current - Continuous Drain(Id)600mA
Gate Threshold Voltage (Vgs(th))900mV
Reverse Transfer Capacitance (Crss@Vds)15pF
RDS(on)470mΩ@2.5V
Number1 N-channel
Input Capacitance(Ciss)130pF
Gate Charge(Qg)1.4nC@4.5V
Vgs±6V
TypeN-Channel