LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2BTTD4703C50 product image
Images for reference only

KOA RN73R2BTTD4703C50

Manufacturer
MPN
RN73R2BTTD4703C50
LCSC Part #
C3930382
Packaging
1206
Customer #
Key Attributes
RES 470kΩ ±0.25% 250mW 1206
DatasheetKOA RN73R2BTTD4703C50
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1429$ 0.14
200+$ 0.0553$ 11.06
500+$ 0.0534$ 26.70
1,000+$ 0.0524$ 52.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance470kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.25%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AR06BTDV4703Viking12061,380$ 0.0581
ARG06BTC4703Viking12065,820$ 0.0562
RT1206BRD07470KLYAGEO12065,700$ 0.0814
RP1206BRD07470KLYAGEO12062,525$ 0.178
RT1206CRE07470KLYAGEO12060$ 0.057
RN73R2BTTD4703C25KOA12060$ 0.1163
RT1206CRD07470KLYAGEO12060$ 0.0776
AT1206CRD07470KLYAGEO12060$ 0.1448
RT1206CRC07470KLYAGEO12060$ 0.1099
RT1206CRB07470KLYAGEO12060$ 0.213
RN73R2BTTD4703B50KOA12060$ 0.1163
AT1206BRE07470KLYAGEO12060$ 0.2811
RT1206BRE07470KLYAGEO12060$ 0.0737
RNCF1206BTC470KSEI(Stackpole Electronics Inc.)12060$ 0.0679
D55342H07B470BRT5VISHAY12060$ 2.3227
RN73H2BTTD4703C50KOA12060$ 0.1395
RS73G2BTTD4703CKOA12060$ 0.1575
SG73G2BTTD4703CKOA12060$ 0.3173
RG3216P-4703-B-T5SUSUMU12060$ 0.1063
AR06BTCV4703Viking12060$ 0.0668