VISHAY WSL1206R0200DTA
| Manufacturer | |
| MPN | WSL1206R0200DTA |
| LCSC Part # | C3930113 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 0.02Ω ±0.5% 0.25W 1206 |
| Datasheet | VISHAY WSL1206R0200DTA |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4925 | $ 1.49 |
| 200+ | $ 0.5788 | $ 115.76 |
| 500+ | $ 0.5576 | $ 278.80 |
| 1,000+ | $ 0.5485 | $ 548.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 20mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL1206R0200DBA | VISHAY | 1206 | 0 | $ 2.953 | ||
| WSL1206R0200DEB | VISHAY | 1206 | 0 | $ 1.0182 | ||
| WSL1206R0200DTB | VISHAY | 1206 | 0 | $ 2.0349 | ||
| WSL1206R0200DEA | VISHAY | 1206 | 0 | $ 0.7992 | ||
| WSL1206R0200DEA18 | VISHAY | 1206 | 0 | $ 0.9667 | ||
| WSL1206R0200DEK18 | VISHAY | 1206 | 0 | $ 2.1743 | ||
| WSL1206R0200DBA18 | VISHAY | 1206 | 0 | $ 3.6227 | ||
| WSL1206R0200DTA18 | VISHAY | 1206 | 0 | $ 1.9334 | ||
| WSLP1206R0200DEB | VISHAY | 1206 | 0 | $ 0.95 | ||
| WSLP1206R0200DEA | VISHAY | 1206 | 0 | $ 3.8931 | ||
| L4T12FR020DER | Ohmite | 1206 | 0 | $ 0.627 |

