Coilcraft DO1608C-333MLC
| Manufacturer | |
| MPN | DO1608C-333MLC |
| LCSC Part # | C39300752 |
| Packaging | SMD,6.6x4.4mm |
| Customer # | |
| Key Attributes | 600mA 33uH ±20% 510mΩ 580mA SMD,6.6x4.4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.6x4.4mm | |
| Current Rating | 600mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 580mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9001 | $ 0.90 |
| 10+ | $ 0.8789 | $ 8.79 |
| 30+ | $ 0.8626 | $ 25.88 |
| 100+ | $ 0.848 | $ 84.80 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,6.6x4.4mm | |
| Current Rating | 600mA | |
| Inductance | 33uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 510mΩ | |
| Current - Saturation(Isat) | 580mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

