ADI AD5724RBREZ-REEL7
| Manufacturer | |
| MPN | AD5724RBREZ-REEL7 |
| LCSC Part # | C392904 |
| Packaging | TSSOP-24-EP-175mil |
| Customer # | |
| Key Attributes | Four-channel, multi-bit, serial-input, unipolar/bipolar, voltage-output DAC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Quiescent Current (Iq) | 500nA | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Output short-circuit protection;Over temperature protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5724R/AD5734R/AD5754R are quad-channel, 12/14/16-bit serial-input, voltage-output DACs that operate from a single supply (+4.5 V to +16.5 V) or dual supplies (±4.5 V to ±16.5 V). Software-selectable nominal full-scale output ranges are +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. These devices also integrate output amplifiers, a reference voltage buffer, and proprietary power-on/power-off control circuitry. These devices guarantee monotonicity, an INL of ±16 LSB (maximum), low noise, a settling time of 10 μs (typical), and an on-chip +2.5 V reference. The AD5724R/AD5734R/AD5754R feature a serial interface capable of operating at clock rates up to 30 MHz, compatible with DSP and microcontroller interface standards. Double-buffering allows simultaneous update of all DACs. For bipolar outputs, the input coding is user-selectable between twos complement and offset binary (depending on the state of the BIN/2sCOMP pin); unipolar outputs use standard binary. An asynchronous clear function resets all DAC registers to a user-selectable zero-scale or midscale output. These devices are available in a 24-lead TSSOP package and are guaranteed over the −40°C to +85°C industrial temperature range.
Features
- Complete quad-channel 12/14/16-bit DAC
- Single-supply/dual-supply operation
- Software-programmable output ranges: +5V, +10V, +10.8V, ±5V, ±10V, ±10.8V
- INL error: ±16 LSB (max); DNL error: ±1 LSB (max)
- Total unadjusted error (TUE): 0.7% FSR (max)
- Settling time: 10 μs (typ)
- Integrated voltage reference: ±5 ppm/°C (max)
- Integrated reference buffer
- Controlled output during power-up/power-down
- Simultaneous update via LDAC
- Asynchronous CLR to zero-scale/midscale
- DSP/microcontroller-compatible serial interface
- 24-lead TSSOP
- Operating temperature range: -40°C to +85°C
Applications
- Industrial Automation
- Closed-loop servo control, process control
- Automotive test & measurement
- Programmable logic controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.9472$ 20.8820 | $ 20.88 |
| 10+ | $ 20.8475$ 18.9713 | $ 189.71 |
| 30+ | $ 19.2207$ 17.4909 | $ 524.73 |
| 100+ | $ 17.8036$ 16.2013 | $ 1620.13 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-24-EP-175mil | |
| Settling Time | 10us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~16.5V | |
| Quiescent Current (Iq) | 500nA | |
| Function | Bipolar output;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode;Output short-circuit protection;Over temperature protection | |
| Integral non - linearity | 1LSB | |
| Number of Channels | 4 | |
| Resolution (Bits) | 12;- | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD5724R/AD5734R/AD5754R are quad-channel, 12/14/16-bit serial-input, voltage-output DACs that operate from a single supply (+4.5 V to +16.5 V) or dual supplies (±4.5 V to ±16.5 V). Software-selectable nominal full-scale output ranges are +5 V, +10 V, +10.8 V, ±5 V, ±10 V, or ±10.8 V. These devices also integrate output amplifiers, a reference voltage buffer, and proprietary power-on/power-off control circuitry. These devices guarantee monotonicity, an INL of ±16 LSB (maximum), low noise, a settling time of 10 μs (typical), and an on-chip +2.5 V reference. The AD5724R/AD5734R/AD5754R feature a serial interface capable of operating at clock rates up to 30 MHz, compatible with DSP and microcontroller interface standards. Double-buffering allows simultaneous update of all DACs. For bipolar outputs, the input coding is user-selectable between twos complement and offset binary (depending on the state of the BIN/2sCOMP pin); unipolar outputs use standard binary. An asynchronous clear function resets all DAC registers to a user-selectable zero-scale or midscale output. These devices are available in a 24-lead TSSOP package and are guaranteed over the −40°C to +85°C industrial temperature range.
Features
- Complete quad-channel 12/14/16-bit DAC
- Single-supply/dual-supply operation
- Software-programmable output ranges: +5V, +10V, +10.8V, ±5V, ±10V, ±10.8V
- INL error: ±16 LSB (max); DNL error: ±1 LSB (max)
- Total unadjusted error (TUE): 0.7% FSR (max)
- Settling time: 10 μs (typ)
- Integrated voltage reference: ±5 ppm/°C (max)
- Integrated reference buffer
- Controlled output during power-up/power-down
- Simultaneous update via LDAC
- Asynchronous CLR to zero-scale/midscale
- DSP/microcontroller-compatible serial interface
- 24-lead TSSOP
- Operating temperature range: -40°C to +85°C
Applications
- Industrial Automation
- Closed-loop servo control, process control
- Automotive test & measurement
- Programmable logic controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



