LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI AD7192BRUZ-REEL

Manufacturer
MPN
AD7192BRUZ-REEL
LCSC Part #
C392902
Packaging
TSSOP-24
Customer #
Key Attributes
24-bit ∑-∆ ADC with built-in PGA, 4.8 kHz, ultra-low noise
DatasheetADI AD7192BRUZ-REEL
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingTSSOP-24
Operating Temperature-40℃~+105℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply3V~5.25V
Number of Channels2
Integral non - linearity-
Voltage ReferenceBuilt-in;External
Clock/OscillatorBuilt-in;External
Clock Frequency4.92MHz
FeaturesBipolar input;Multi-chip synchronization;Built-in temperature sensor;Bipolar power supply;Auto calibration;Input buffer
Resolution(Bits)24;4.7Hz
S/N Ratio-
DNL (LSB)-
ADC architectureSigma-Delta
Programmable GainSupport

Introduction

AI Translation

AD7192 is a low-noise, complete analog front end designed for high-precision measurement applications, integrating a low-noise, 24-bit Σ-Δ ADC. The on-chip low-noise gain stage enables direct connection of small signals.

The device can be configured for two differential inputs or four pseudo-differential inputs. The on-chip channel sequencer allows multiple channels to be enabled, with the AD7192 performing conversions on each enabled channel in sequence, simplifying communication with the device. The on-chip 4.92 MHz clock can serve as the ADC clock source; alternatively, an external clock or crystal can be used. The output data rate of the device is programmable from 4.7 Hz to 4.8 kHz.

The device offers two digital filter options. The filter selection affects RMS noise and noise-free resolution at the programmed output data rate, settling time, and 50 Hz/60 Hz rejection. For applications requiring settling on every conversion, the AD7192 features a zero-latency option.

The device operates from a 3 V to 5.25 V supply, draws 4.35 mA, and is available in a 24-lead TSSOP package.

Features

AI Translation
  • RMS noise: 11 nV (4.7 Hz, G = 128)
  • 15.5-bit noise-free resolution (2.4 kHz, G = 128)
  • Up to 22-bit noise-free resolution (G = 1)
  • Offset drift: 5 nV/°C
  • Gain drift: 1 ppm/°C
  • Stable time drift characteristics
  • 2 differential / 4 pseudo-differential input channels
  • Auto channel sequencer
  • Programmable gain (1 to 128)
  • Output data rate: 4.7 Hz to 4.8 kHz
  • Internal or external clock
  • Simultaneous 50 Hz/60 Hz rejection
  • 4 general-purpose digital outputs
  • Supply voltage AVDD: 3 V to 5.25 V, DVDD: 2.7 V to 5.25 V
  • Current: 4.35 mA
  • Temperature range: -40°C to +105°C
  • Package: 24-lead TSSOP
  • 3-wire serial interface
  • SPI, QSPI, MICROWIRE, and DSP compatible
  • Schmitt trigger on SCLK pin

Applications

AI Translation
  • Electronic scales
  • Strain gauge sensors
  • Pressure measurement
  • Temperature measurement
  • Chromatographs
  • PLC/DCS analog input modules
  • Data acquisition
  • Medical and scientific instruments