ADI AD623ARMZ-REEL7
| Manufacturer | |
| MPN | AD623ARMZ-REEL7 |
| LCSC Part # | C392900 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | Single and Dual-Supply, Rail-to-Rail, Low Cost Instrumentation Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Settling time | 20us | |
| Number of Channels | 1 | |
| Output Type | - | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 2nA | |
| Input offset current drift(Ios TC) | 5pA/℃ | |
| Features | External resistor gain | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 25nA | |
| Noise density(eN) | 35nV/√Hz@1kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 100nV/℃ | |
| Quiescent Current | 375uA;305uA | |
| Gain Bandwidth Product | 800kHz | |
| Dual Supply | -6V~-2.5V;2.5V~6V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~12V | |
| Power Supply Rejection Ratio (PSRR) | 80dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD623 is an integrated, single- or dual-supply instrumentation amplifier that delivers rail-to-rail output swing using supply voltages from 3V to 12V. The AD623 offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains of up to 1000. The superior accuracy of the AD623 is the result of increasing ac common-mode rejection ratio (CMRR) coincident with increasing gain; line noise harmonics are rejected due to constant CMRR up to 200 Hz. The AD623 has a wide input common-mode range and amplifies signals with commonmode voltages as low as 150 mV below ground. The AD623 maintains superior performance with dual and single polarity power supplies.
Features
- Easy to use
- Rail-to-rail output swing
- Input voltage range extends 150 mV below ground (single supply)
- Low power, 550 μA maximum supply current
- Gain set with one external resistor Gain range: 1 to 1000
- High accuracy dc performance 0.10% gain accuracy (G = 7) 0.35% gain accuracy (G > 1)
- Noise: 35 nV/√Hz RTI noise at 1 kHz
- Excellent dynamic specifications 800 kHz bandwidth (G = 7) 20 μs settling time to 0.07% (G = 70)
Applications
- Low power medical instrumentation
- Transducer interfaces
- Thermocouple amplifiers
- Industrial process controls
- Difference amplifiers
- Low power data acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3479 | $ 4.35 |
| 10+ | $ 3.7516 | $ 37.52 |
| 30+ | $ 3.3983 | $ 101.95 |
| 100+ | $ 2.7485 | $ 274.85 |
| 500+ | $ 2.5832 | $ 1291.60 |
| 1,000+ | $ 2.5103 | $ 2510.30 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



