TOSHIBA TLP627M(TP1,E
| Manufacturer | |
| MPN | TLP627M(TP1,E |
| LCSC Part # | C39286670 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Photocouplers Infrared LED & Photo Darlington Transistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Fall time | 30us | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Vce Saturation(VCE(sat)) | 1.2V@10mA,100mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP627M is a photocoupler that consists of an infrared emitting diode optically coupled to a photo darlington transistor. Housed in a 4pin DIP, it has a high noise immunity and high insulation. With the high breakdown voltage between the collector and emitter, TLP627M is suitable in applications such as 100 V DC output modules of programmable controllers. TLP627MF is a lead forming type for the long creepage mounting of TLP627M.
Features
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000 % (min) (@IF = 1 mA, VCE = 1 V)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Applications
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6741 | $ 0.67 |
| 10+ | $ 0.538 | $ 5.38 |
| 30+ | $ 0.4708 | $ 14.12 |
| 100+ | $ 0.4035 | $ 40.35 |
| 500+ | $ 0.3635 | $ 181.75 |
| 1,500+ | $ 0.3427 | $ 514.05 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Packaging | SMD-4P | |
| Fall time | 30us | |
| Output Current | 150mA | |
| Rise time | 60us | |
| Vce Saturation(VCE(sat)) | 1.2V@10mA,100mA | |
| Load Voltage | 300V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 1000%;6000% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | Darlington output structure |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TLP627M is a photocoupler that consists of an infrared emitting diode optically coupled to a photo darlington transistor. Housed in a 4pin DIP, it has a high noise immunity and high insulation. With the high breakdown voltage between the collector and emitter, TLP627M is suitable in applications such as 100 V DC output modules of programmable controllers. TLP627MF is a lead forming type for the long creepage mounting of TLP627M.
Features
- Collector-emitter voltage: 300 V (min)
- Current transfer ratio: 1000 % (min) (@IF = 1 mA, VCE = 1 V)
- Isolation voltage: 5000 Vrms (min)
- Operating temperature: -55 to 110 °C
- Safety standards UL-recognized: UL 1577, File No.E67349 cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349 VDE-approved: EN 60747-5-5, EN 62368-1 CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Applications
- Programmable Logic Controllers (PLCs)
- I/O Interface Boards
- Home Electric Appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



