Xiangyee CA55-E035M476TE100
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-E035M476TE100 |
| LCSC Part # | C39284349 |
| Package | CASE-E-7343-43(mm) |
| Customer # | |
| Description | 47uF 35V 100mΩ@100kHz ±20% CASE-E-7343-43(mm) Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-E-7343-43(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
55 
55
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6704 | $ 1.67 |
10+ | $ 1.4118 | $ 14.12 |
30+ | $ 1.2497 | $ 37.49 |
100+ | $ 1.0846 | $ 108.46 |
500+ | $ 1.0098 | $ 504.90 |
1,000+ | $ 0.977 | $ 977.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$