TE Connectivity 62306-2
| Manufacturer | |
| MPN | 62306-2 |
| LCSC Part # | C392654 |
| Packaging | - |
| Customer # | |
| Key Attributes | Magnetic Wire Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Magnetic Wire Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | - | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 30000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 29,700
29,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0389 | $ 3.89 |
| 1,000+ | $ 0.032 | $ 32.00 |
| 3,000+ | $ 0.0282 | $ 84.60 |
| 30,000+ | $ 0.0259 | $ 777.00 |
| 60,000+ | $ 0.0239 | $ 1434.00 |
| 90,000+ | $ 0.0228 | $ 2052.00 |
Standard Packaging30000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Magnetic Wire Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Rated Voltage (Max) | 250V | |
| Contact Plating | - | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 30000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



