ADI ADR06AUJZ
| Manufacturer | |
| Mfr. Part # | ADR06AUJZ |
| LCSC Part # | C39261346 |
| Package | SC70-6 |
| Customer # | |
| Key Attributes | Ultracompact, Precision Voltage References |
| Description | 3V ±0.2% 5V~36V 10mA Fixed SC70-6 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Package | SC70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.359 | $ 5.36 |
10+ | $ 4.5602 | $ 45.60 |
30+ | $ 4.0736 | $ 122.21 |
100+ | $ 3.6666 | $ 366.66 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$