LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06034R70FKEAC product image
  • CRCW06034R70FKEAC thumbnail 1
  • CRCW06034R70FKEAC thumbnail 2
  • CRCW06034R70FKEAC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW06034R70FKEACRoHS

Manufacturer
MPN
CRCW06034R70FKEAC
LCSC Part #
C3925672
Packaging
0603
Customer #
Key Attributes
RES 4.7Ω ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06034R70FKEAC
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0581$ 0.58
100+$ 0.0463$ 4.63
300+$ 0.0404$ 12.12
1,000+$ 0.036$ 36.00
5,000+$ 0.0325$ 162.50
10,000+$ 0.0307$ 307.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance4.7Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%