SEI(Stackpole Electronics Inc.) RNCF0201DTC95R3
| Manufacturer | |
| MPN | RNCF0201DTC95R3 |
| LCSC Part # | C3925663 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 95.3Ω ±0.5% 31.25mW 0201 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0201DTC95R3 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 95.3Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Resistance | 95.3Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0287 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW | |
| Resistance | 95.3Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 31.25mW |
| Type | Description | |
|---|---|---|
| Resistance | 95.3Ω | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RG0603Q-95R3-D-T10 | SUSUMU | 0201 | 0 | $ 0.1935 | ||
| RNCF0201DTE95R3 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0319 | ||
| CPF0201D95R3E1 | TE Connectivity | 0201 | 0 | $ 0.0979 | ||
| CPF0201B95R3E | TE Connectivity | 0201 | 0 | $ 0.2024 | ||
| CPF0201B95R3E1 | TE Connectivity | 0201 | 0 | $ 0.2968 | ||
| RNCF0201BTE95R3 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.1594 | ||
| RK73H1HTTC95R3D | KOA | 0201 | 0 | $ 0.0286 | ||
| RC0201DR-0795R3L | YAGEO | 0201 | 0 | $ 0.0159 |

