TE Connectivity 292215-4
| Manufacturer | |
| MPN | 292215-4 |
| LCSC Part # | C392541 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | Connector Assembly, Plug to Plug Relay Header, Wire-to-Panel, 4 Position, 1.5 mm Centerline, 1 Row, White, Mating Retention, AMP Mini CT |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.5mm | |
| Plastic Material | PA66 | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x4P | |
| Operating Temperature | -30℃~+105℃ | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Connector Product Type: Connector Assembly Connector and Housing Type: Plug to Plug Relay Plug Connector System: Wire to Panel Number of Positions: 4 Centerline (Pitch): 1.5mm [0.059 in]
Features
AI Translation
- Product Type Characteristics
- Mechanical Connection
- Housing Characteristics
- Dimensions
- Operating Conditions
- Operation/Application
- Industry Standards
- Packaging Characteristics
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1087$ 0.0500 | $ 0.25 |
| 50+ | $ 0.1064$ 0.0490 | $ 2.45 |
| 150+ | $ 0.1048$ 0.0483 | $ 7.25 |
| 500+ | $ 0.1033$ 0.0476 | $ 23.80 |
Standard Packaging800/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



