LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 179228-7 product image
  • 179228-7 thumbnail 1
  • 179228-7 thumbnail 2
  • 179228-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 179228-7RoHS

Manufacturer
MPN
179228-7
LCSC Part #
C392425
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconTE Connectivity 179228-7
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0537$ 0.54
100+$ 0.043$ 4.30
300+$ 0.0376$ 11.28
2,500+$ 0.0336$ 84.00
5,000+$ 0.0304$ 152.00
10,000+$ 0.0288$ 288.00
Standard Packaging2500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
ColorWhite
Number of PINs Per Row7
Row Spacing-
Operating Temperature-30℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.