LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 178803-7 product image
  • 178803-7 thumbnail 1
  • 178803-7 thumbnail 2
  • 178803-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 178803-7RoHS

Manufacturer
MPN
178803-7
LCSC Part #
C392415
Packaging
P=3.81mm
Customer #
Key Attributes
CONN HOUSING 16POS 3.81mm DUAL ROW
Datasheetpdf iconTE Connectivity 178803-7
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7195$ 0.72
10+$ 0.7018$ 7.02
30+$ 0.6889$ 20.67
100+$ 0.6761$ 67.61
Standard Packaging120/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.81mm
Flame Retardant RatingUL94V-0
Pitch3.81mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging120
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.