LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRG0603F15K product image
  • CRG0603F15K thumbnail 1
  • CRG0603F15K thumbnail 2
  • CRG0603F15K thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity CRG0603F15KRoHS

Manufacturer
MPN
CRG0603F15K
LCSC Part #
C3923773
Packaging
0603
Customer #
Key Attributes
RES 15kΩ ±1% 100mW 0603
Datasheetpdf iconTE Connectivity CRG0603F15K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.017$ 0.85
500+$ 0.0137$ 6.85
1,500+$ 0.0119$ 17.85
5,000+$ 0.0108$ 54.00
25,000+$ 0.0099$ 247.50
50,000+$ 0.0094$ 470.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance15kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece