TE Connectivity 1-292215-4
| Manufacturer | |
| MPN | 1-292215-4 |
| LCSC Part # | C392290 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | 1x14P 1.5mm -30℃~+105℃ 14 1 P=1.5mm Rectangular Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.5mm | |
| Plastic Material | PA66 | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x14P | |
| With Wings | With Fins | |
| Pitch | 1.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4183 | $ 0.42 |
| 10+ | $ 0.4102 | $ 4.10 |
| 30+ | $ 0.4037 | $ 12.11 |
| 100+ | $ 0.3988 | $ 39.88 |
Standard Packaging400/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters | |
| Manufacturer | TE Connectivity | |
| Packaging | P=1.5mm | |
| Plastic Material | PA66 | |
| Color | White | |
| Flame Retardant Rating | UL94V-0 | |
| Pins Structure | 1x14P | |
| With Wings | With Fins | |
| Pitch | 1.5mm | |
| Operating Temperature | -30℃~+105℃ | |
| Number of PINs Per Row | 14 | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



