LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-292215-3 product image
Images for reference only

TE Connectivity 1-292215-3RoHS

Manufacturer
MPN
1-292215-3
LCSC Part #
C392289
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.5mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-292215-3
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Adapters
ManufacturerTE Connectivity
PackagingP=1.5mm
Plastic MaterialPA66
ColorWhite
Flame Retardant RatingUL94V-0
With WingsWith Fins
Pins Structure1x13P
Pitch1.5mm
Operating Temperature-30℃~+105℃
Number of PINs Per Row13
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
In-Stock: 472
472 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5697$ 0.57
10+$ 0.4558$ 4.56
30+$ 0.4069$ 12.21
100+$ 0.3451$ 34.51
500+$ 0.319$ 159.50
1,000+$ 0.3028$ 302.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.