LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1564526-1 product image
  • 1-1564526-1 thumbnail 1
  • 1-1564526-1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1564526-1RoHS

Manufacturer
MPN
1-1564526-1
LCSC Part #
C392239
Packaging
P=4mm
Customer #
Key Attributes
Connector Housing 4mm Pitch Glass-Fiber Reinforced PBT -40℃~+140℃
Datasheetpdf iconTE Connectivity 1-1564526-1
Custom CablesMOQ 1pc
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9866$ 2.99
10+$ 2.9166$ 29.17
30+$ 2.7978$ 83.93
100+$ 2.7522$ 275.22
Standard Packaging150/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=4mm
Pitch4mm
Flame Retardant RatingUL94V-0
Pins Structure2x9P
With WingsWithout Fins
Number of Rows2
Number of PINs Per Row9
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+140℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.