LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 511630400 product image
  • 511630400 thumbnail 1
  • 511630400 thumbnail 2
  • 511630400 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MOLEX 511630400RoHS

Manufacturer
MPN
511630400
LCSC Part #
C392164
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.5mm SINGLE ROW
Datasheetpdf iconMOLEX 511630400
Custom CablesMOQ 1pc
In-Stock: 29,690
29,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1215$ 0.61
50+$ 0.1035$ 5.18
150+$ 0.0945$ 14.18
1,000+$ 0.0822$ 82.20
2,000+$ 0.0769$ 153.80
5,000+$ 0.0742$ 371.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
Plastic MaterialPBT
ColorWhite
Number of PINs Per Row4
Row Spacing-
Operating Temperature-55℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.